Image for 74F686AP-3%-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F686AP-3%-RC

DigiKey Part Number
74F686AP-3%-RC-ND
Manufacturer
Manufacturer Product Number
74F686AP-3%-RC
Description
FIXED IND 6.8UH 300MA 1.85 OHM
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 300 mA 1.85Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.85Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.200" Dia x 0.500" L (5.08mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable