
74F685AI-RC | |
|---|---|
DigiKey Part Number | 74F685AI-RC-ND |
Manufacturer | |
Manufacturer Product Number | 74F685AI-RC |
Description | FIXED IND 68UH 250MA 4 OHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 250 mA 4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 74F685AI-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4Ohm Max |
Series | Q @ Freq 90 @ 2.52MHz |
Packaging Bulk | Frequency - Self Resonant 17MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.200" Dia x 0.500" L (5.08mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1945R-18J | Delevan | 0 | 1945R-18J-ND | 1,80087 € | Similar |

