Image for 74F336AP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F336AP

DigiKey Part Number
74F336AP-ND
Manufacturer
Manufacturer Product Number
74F336AP
Description
FIXED IND 3.3UH 600MA 700 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 600 mA 700mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
700mOhm Max
Series
Q @ Freq
45 @ 7.96MHz
Packaging
Bulk
Frequency - Self Resonant
108MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±20%
Size / Dimension
0.200" Dia x 0.500" L (5.08mm x 12.70mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.