
74F336AP-RC | |
|---|---|
DigiKey Part Number | 74F336AP-RC-ND |
Manufacturer | |
Manufacturer Product Number | 74F336AP-RC |
Description | FIXED IND 3.3UH 600MA 700 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 600 mA 700mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 74F336AP-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Q @ Freq 45 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 108MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.200" Dia x 0.500" L (5.08mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |

