
7410-RC | |
|---|---|
DigiKey Part Number | 7410-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7410-RC |
Description | CMC 8MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 440mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 440mOhm |
Manufacturer Bourns Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.748" L x 0.669" W (19.00mm x 17.00mm) |
Filter Type Power Line | Height (Max) 0.827" (21.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 8 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 1,12121 € | 5.919,99 € |
| Unit Price without VAT: | 1,12121 € |
|---|---|
| Unit Price with VAT: | 1,33424 € |

