73F474AF-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 3,18762 €
Datasheet

Similar


TDK
In Stock: 12.597
Unit Price: 0,22000 €
Datasheet
Image for 73F474AF-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73F474AF-RC

DigiKey Part Number
73F474AF-RC-ND
Manufacturer
Manufacturer Product Number
73F474AF-RC
Description
FIXED IND 470UH 200MA 4.8 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 200 mA 4.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.8Ohm Max
Q @ Freq
160 @ 79kHz
Frequency - Self Resonant
3.9MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.390" Dia x 0.625" L (9.91mm x 15.88mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes