73F224AF-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 3,54567 €
Datasheet

Similar


TDK
In Stock: 25.530
Unit Price: 0,22000 €
Datasheet
Image for 73F224AF-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73F224AF-RC

DigiKey Part Number
73F224AF-RC-ND
Manufacturer
Manufacturer Product Number
73F224AF-RC
Description
FIXED IND 220UH 250MA 3.2 OHM TH
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 250 mA 3.2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
160 @ 790kHz
Frequency - Self Resonant
5.6MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.360" Dia x 0.625" L (9.14mm x 15.88mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes