Similar
Similar

73F183AF-RC | |
|---|---|
DigiKey Part Number | 73F183AF-RC-ND |
Manufacturer | |
Manufacturer Product Number | 73F183AF-RC |
Description | FIXED IND 1.8MH 150MA 11 OHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 150 mA 11Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11Ohm Max |
Series | Q @ Freq 140 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 1.8MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.610" Dia x 0.625" L (15.49mm x 15.88mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-185J | Delevan | 0 | 4590R-185J-ND | 4,12814 € | Similar |
| AIAP-01-182K-T | Abracon LLC | 9.171 | 535-AIAP-01-182K-TCT-ND | 0,38000 € | Similar |


