Image for 73F153AF-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73F153AF-RC

DigiKey Part Number
73F153AF-RC-ND
Manufacturer
Manufacturer Product Number
73F153AF-RC
Description
FIXED IND 1.5MH 150MA 8.8 OHM TH
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 150 mA 8.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.8Ohm Max
Q @ Freq
140 @ 250kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.580" Dia x 0.625" L (14.73mm x 15.88mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.