7350-V | |
|---|---|
DigiKey Part Number | 7350-V-ND |
Manufacturer | |
Manufacturer Product Number | 7350-V |
Description | CMC 500UH 1.5A 2LN TH |
Customer Reference | |
Detailed Description | 500 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 120mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Part Status Obsolete | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, No Base, 4 PC Pin |
Inductance @ Frequency 500 µH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.5A |