
7350-V-RC | |
---|---|
DigiKey Part Number | 7350-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7350-V-RC |
Description | CMC 500UH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7350-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
220 | 1,56118 € | 343,46 € |
Unit Price without VAT: | 1,56118 € |
---|---|
Unit Price with VAT: | 1,85780 € |