Direct

7202 | |
|---|---|
DigiKey Part Number | 7202JW-ND |
Manufacturer | |
Manufacturer Product Number | 7202 |
Description | CURR SENSE XFMR 20A UNI TH |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Ratings | - | |
Size / Dimension | 0.748" L x 0.433" W (19.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Base Product Number |


