
7122-RC | |
---|---|
DigiKey Part Number | 7122-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7122-RC |
Description | CMC 25.5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7122-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 25.5 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.230" Dia x 0.900" W (31.24mm x 22.86mm) | |
Height (Max) | 1.230" (31.24mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,78000 € | 4,78 € |
10 | 3,93000 € | 39,30 € |
25 | 3,63560 € | 90,89 € |
54 | 3,40556 € | 183,90 € |
108 | 3,21139 € | 346,83 € |
270 | 2,97185 € | 802,40 € |
540 | 2,80287 € | 1.513,55 € |
1.026 | 2,71279 € | 2.783,32 € |
Unit Price without VAT: | 4,78000 € |
---|---|
Unit Price with VAT: | 5,68820 € |