
7121 | |
---|---|
DigiKey Part Number | 7121JW-ND |
Manufacturer | |
Manufacturer Product Number | 7121 |
Description | CMC 50MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" Dia x 0.800" W (30.48mm x 20.32mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |