


7121-RC | |
|---|---|
DigiKey Part Number | 7121-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7121-RC |
Description | CMC 42.5MH 2A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 42.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7121-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 42.5 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.230" Dia x 0.900" W (31.24mm x 22.86mm) | |
Height (Max) | 1.230" (31.24mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,95700 € | 39,57 € |
| 25 | 3,66080 € | 91,52 € |
| 54 | 3,42907 € | 185,17 € |
| 108 | 3,23352 € | 349,22 € |
| 270 | 2,99230 € | 807,92 € |
| 540 | 2,82215 € | 1.523,96 € |
| 1.026 | 2,73144 € | 2.802,46 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

