7123-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7120-RC

DigiKey Part Number
7120-RC-ND
Manufacturer
Manufacturer Product Number
7120-RC
Description
CMC 6.8MH 4A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
7120-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 1 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.230" Dia x 0.900" W (31.24mm x 22.86mm)
Height (Max)
1.230" (31.24mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2163,69949 €799,09 €
Unit Price without VAT:3,69949 €
Unit Price with VAT:4,40239 €