6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Bourns Magnetic Capabilities

7116-RC

DigiKey Part Number
7116-RC-ND
Manufacturer
Manufacturer Product Number
7116-RC
Description
CMC 6.8MH 2A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
7116-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.900" Dia x 0.650" W (22.86mm x 16.51mm)
Height (Max)
0.900" (22.86mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,24600 €32,46 €
253,00280 €75,07 €
502,83120 €141,56 €
1082,65222 €286,44 €
3242,41673 €783,02 €
5402,31465 €1.249,91 €
1.0802,18316 €2.357,81 €
2.5922,12475 €5.507,35 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €