4.25 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7115-RC

DigiKey Part Number
7115-RC-ND
Manufacturer
Manufacturer Product Number
7115-RC
Description
CMC 4.25MH 2A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4.25 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
7115-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
110mOhm
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.900" Dia x 0.650" W (22.86mm x 16.51mm)
Part Status
Active
Height (Max)
0.900" (22.86mm)
Number of Lines
2
Package / Case
Vertical, No Base, 4 PC Pin
Inductance @ Frequency
4.25 mH @ 1 kHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2163,14319 €678,93 €
Unit Price without VAT:3,14319 €
Unit Price with VAT:3,74040 €