


7110-RC | |
|---|---|
DigiKey Part Number | 7110-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7110-RC |
Description | CMC 510UH 3A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 510 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7110-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 510 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.700" Dia x 0.550" W (17.78mm x 13.97mm) | |
Height (Max) | 0.700" (17.78mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,56360 € | 64,09 € |
| 50 | 2,41720 € | 120,86 € |
| 100 | 2,27930 € | 227,93 € |
| 294 | 2,08031 € | 611,61 € |
| 588 | 1,96192 € | 1.153,61 € |
| 1.176 | 1,85043 € | 2.176,11 € |
| 2.646 | 1,76354 € | 4.666,33 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


