Image for 7107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7107

DigiKey Part Number
7107-ND
Manufacturer
Manufacturer Product Number
7107
Description
CMC 1MH 2A 2LN TH
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.600" Dia x 0.450" W (15.24mm x 11.43mm)
Number of Lines
2
Package / Case
Vertical, No Base, 2 PC Pin
Inductance @ Frequency
1 mH @ 1 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.