Image for 7106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7106

DigiKey Part Number
7106-ND
Manufacturer
Manufacturer Product Number
7106
Description
CMC 600UH 2A 2LN TH
Customer Reference
Detailed Description
600 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.600" Dia x 0.450" W (15.24mm x 11.43mm)
Number of Lines
2
Package / Case
Vertical, No Base, 2 PC Pin
Inductance @ Frequency
600 µH @ 1 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.