
7106-RC | |
|---|---|
DigiKey Part Number | 118-7106-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7106-RC |
Description | CMC 510UH 2A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 510 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7106-RC Models |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.700" Dia x 0.550" W (17.78mm x 13.97mm) |
Part Status Active | Height (Max) 0.700" (17.78mm) |
Number of Lines 2 | Package / Case Vertical, No Base, 4 PC Pin |
Inductance @ Frequency 510 µH @ 1 kHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,92880 € | 73,22 € |
| 50 | 2,83880 € | 141,94 € |
| 143 | 2,70720 € | 387,13 € |
| 286 | 2,62315 € | 750,22 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

