
70F757AP-RC | |
|---|---|
DigiKey Part Number | M10179-ND |
Manufacturer | |
Manufacturer Product Number | 70F757AP-RC |
Description | FIXED IND 750NH 870MA 264 MOHM |
Customer Reference | |
Detailed Description | 750 nH Unshielded Wirewound Inductor 870 mA 264mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F757AP-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | 48 @ 25MHz | |
Frequency - Self Resonant | 224MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.310" L (3.05mm x 7.87mm) | |
Height - Seated (Max) | - | |
Base Product Number |


