
70F755AI-RC | |
|---|---|
DigiKey Part Number | 70F755AI-RC-ND |
Manufacturer | |
Manufacturer Product Number | 70F755AI-RC |
Description | FIXED IND 75UH 162MA 4.56 OHM TH |
Customer Reference | |
Detailed Description | 75 µH Unshielded Drum Core, Wirewound Inductor 162 mA 4.56Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F755AI-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.56Ohm Max | |
Q @ Freq | 38 @ 2.5MHz | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.180" Dia x 0.250" L (4.57mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |


