
70F753AI-RC | |
|---|---|
DigiKey Part Number | M10166-ND |
Manufacturer | |
Manufacturer Product Number | 70F753AI-RC |
Description | FIXED IND 7.5MH 41MA 85.2 OHM TH |
Customer Reference | |
Detailed Description | 7.5 mH Unshielded Drum Core, Wirewound Inductor 41 mA 85.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F753AI-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 85.2Ohm Max |
Series | Q @ Freq 49 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 600kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.310" Dia x 0.380" L (7.87mm x 9.65mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2500R-70J | Delevan | 0 | 2500R-70J-ND | 3,71088 € | Similar |


