70F683AI-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 521
Unit Price: 0,55000 €
Datasheet
6.8 mH Unshielded Drum Core, Wirewound Inductor 43 mA 78Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F683AI-RC

DigiKey Part Number
M8410-ND
Manufacturer
Manufacturer Product Number
70F683AI-RC
Description
FIXED IND 6.8MH 43MA 78 OHM TH
Customer Reference
Detailed Description
6.8 mH Unshielded Drum Core, Wirewound Inductor 43 mA 78Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
70F683AI-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
78Ohm Max
Series
Q @ Freq
51 @ 250kHz
Packaging
Bulk
Frequency - Self Resonant
640kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.310" Dia x 0.380" L (7.87mm x 9.65mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIAP-02-682KAbracon LLC521AIAP-02-682K-ND0,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes