
70F682AF-RC | |
|---|---|
DigiKey Part Number | M8411-ND |
Manufacturer | |
Manufacturer Product Number | 70F682AF-RC |
Description | FIXED IND 68MH 34MA 215 OHM TH |
Customer Reference | |
Detailed Description | 68 mH Unshielded Drum Core, Wirewound Inductor 34 mA 215Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F682AF-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 215Ohm Max |
Series | Q @ Freq 57 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 180kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.410" Dia x 0.630" L (10.41mm x 16.00mm) |
Current Rating (Amps) | Base Product Number |

