
70F563AI-RC | |
|---|---|
DigiKey Part Number | M10178-ND |
Manufacturer | |
Manufacturer Product Number | 70F563AI-RC |
Description | FIXED IND 5.6MH 46MA 69.6 OHM TH |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 46 mA 69.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F563AI-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 69.6Ohm Max |
Series | Q @ Freq 53 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 680kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.300" Dia x 0.380" L (7.62mm x 9.65mm) |
Current Rating (Amps) | Base Product Number |

