
70F504AI-RC | |
|---|---|
DigiKey Part Number | 70F504AI-RC-ND |
Manufacturer | |
Manufacturer Product Number | 70F504AI-RC |
Description | FIXED IND 500UH 91MA 18 OHM TH |
Customer Reference | |
Detailed Description | 500 µH Unshielded Drum Core, Wirewound Inductor 91 mA 18Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F504AI-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18Ohm Max |
Series | Q @ Freq 49 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 1.8MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.190" Dia x 0.250" L (4.83mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1638R-14J | Delevan | 0 | 1638R-14J-ND | 1,12802 € | Similar |


