
70F471AF | |
|---|---|
DigiKey Part Number | M7474-ND |
Manufacturer | |
Manufacturer Product Number | 70F471AF |
Description | FIXED IND 470MH 30MA 704 OHM TH |
Customer Reference | |
Detailed Description | 470 mH Unshielded Drum Core, Wirewound Inductor 30 mA 704Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 704Ohm Max |
Series | Q @ Freq 55 @ 25kHz |
Packaging Bulk | Frequency - Self Resonant 54kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.610" Dia x 0.880" L (15.49mm x 22.35mm) |
Current Rating (Amps) | Base Product Number |

