70F394AI-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.691
Unit Price: 0,22000 €
Datasheet
Image for 70F394AI-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F394AI-RC

DigiKey Part Number
70F394AI-RC-ND
Manufacturer
Manufacturer Product Number
70F394AI-RC
Description
FIXED IND 390UH 97MA 15.8 OHM TH
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 97 mA 15.8Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
70F394AI-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
15.8Ohm Max
Q @ Freq
45 @ 790kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.180" Dia x 0.250" L (4.57mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes