
70F392AF-RC | |
---|---|
DigiKey Part Number | 70F392AF-RC-ND |
Manufacturer | |
Manufacturer Product Number | 70F392AF-RC |
Description | FIXED IND 39MH 41MA 147 OHM TH |
Customer Reference | |
Detailed Description | 39 mH Unshielded Drum Core, Wirewound Inductor 41 mA 147Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F392AF-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 147Ohm Max | |
Q @ Freq | 59 @ 79kHz | |
Frequency - Self Resonant | 220kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.370" Dia x 0.630" L (9.40mm x 16.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |