
70F391AF-RC | |
|---|---|
DigiKey Part Number | 70F391AF-RC-ND |
Manufacturer | |
Manufacturer Product Number | 70F391AF-RC |
Description | FIXED IND 390MH 33MA 617 OHM TH |
Customer Reference | |
Detailed Description | 390 mH Unshielded Drum Core, Wirewound Inductor 33 mA 617Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F391AF-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 617Ohm Max |
Series | Q @ Freq 54 @ 25kHz |
Packaging Bulk | Frequency - Self Resonant 56kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.600" Dia x 0.880" L (15.24mm x 22.35mm) |
Current Rating (Amps) | Base Product Number |

