Image for 70F354AI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F354AI

DigiKey Part Number
70F354AI-ND
Manufacturer
Manufacturer Product Number
70F354AI
Description
FIXED IND 350UH 102MA 14.4 OHM
Customer Reference
Detailed Description
350 µH Unshielded Drum Core, Wirewound Inductor 102 mA 14.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
14.4Ohm Max
Series
Q @ Freq
46 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
2MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.180" Dia x 0.250" L (4.57mm x 6.35mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.