Similar

70F272AF-RC | |
|---|---|
DigiKey Part Number | 70F272AF-RC-ND |
Manufacturer | |
Manufacturer Product Number | 70F272AF-RC |
Description | FIXED IND 27MH 45MA 120 OHM TH |
Customer Reference | |
Detailed Description | 27 mH Unshielded Drum Core, Wirewound Inductor 45 mA 120Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F272AF-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120Ohm Max |
Series | Q @ Freq 61 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 244kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.350" Dia x 0.630" L (8.89mm x 16.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-276J | Delevan | 0 | 4590R-276J-ND | 3,38470 € | Similar |


