
70F252AF | |
|---|---|
DigiKey Part Number | 70F252AF-ND |
Manufacturer | |
Manufacturer Product Number | 70F252AF |
Description | FIXED IND 25MH 46MA 115 OHM TH |
Customer Reference | |
Detailed Description | 25 mH Unshielded Drum Core, Wirewound Inductor 46 mA 115Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 115Ohm Max | |
Q @ Freq | 59 @ 79kHz | |
Frequency - Self Resonant | 250kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.340" Dia x 0.630" L (8.64mm x 16.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |

