2.2 mH Unshielded Drum Core, Wirewound Inductor 57 mA 45.6Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F223AI

DigiKey Part Number
M7222-ND
Manufacturer
Manufacturer Product Number
70F223AI
Description
FIXED IND 2.2MH 57MA 45.6 OHM TH
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 57 mA 45.6Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
70F223AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45.6Ohm Max
Q @ Freq
40 @ 250kHz
Frequency - Self Resonant
960kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.250" L (6.10mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.