
70F222AI | |
|---|---|
DigiKey Part Number | M7223-ND |
Manufacturer | |
Manufacturer Product Number | 70F222AI |
Description | FIXED IND 22MH 41MA 144 OHM TH |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 41 mA 144Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 144Ohm Max |
Series | Q @ Freq 50 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 270kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.330" Dia x 0.500" L (8.38mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |

