cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F221AF

DigiKey Part Number
M7224-ND
Manufacturer
Manufacturer Product Number
70F221AF
Description
FIXED IND 220MH 39MA 424 OHM TH
Customer Reference
Detailed Description
220 mH Unshielded Drum Core, Wirewound Inductor 39 mA 424Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
220 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
424Ohm Max
Q @ Freq
51 @ 25kHz
Frequency - Self Resonant
70kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.540" Dia x 0.880" L (13.72mm x 22.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.