70F106AI-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.985
Unit Price: 0,22000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 2.041 A 48mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F106AI-RC

DigiKey Part Number
M8388-ND
Manufacturer
Manufacturer Product Number
70F106AI-RC
Description
FIXED IND 1UH 2.041A 48 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.041 A 48mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
70F106AI-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
41 @ 25MHz
Frequency - Self Resonant
118MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.250" L (4.06mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes