Similar

70F103AI-RC | |
|---|---|
DigiKey Part Number | M8391-ND |
Manufacturer | |
Manufacturer Product Number | 70F103AI-RC |
Description | FIXED IND 1MH 79MA 24 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 79 mA 24Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F103AI-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 24Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 1.4MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.220" Dia x 0.250" L (5.59mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82144A2105J000 | TDK | 40.643 | 495-5614-1-ND | 0,41000 € | Similar |


