
70F102AI | |
|---|---|
DigiKey Part Number | M7103-ND |
Manufacturer | |
Manufacturer Product Number | 70F102AI |
Description | FIXED IND 10MH 38MA 101 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 38 mA 101Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 70F102AI Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 101Ohm Max |
Series | Q @ Freq 41 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 520kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.330" Dia x 0.380" L (8.38mm x 9.65mm) |
Current Rating (Amps) | Base Product Number |

