
70ADJ-5-ML0 | |
|---|---|
DigiKey Part Number | 70ADJ-5-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-ML0 |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-ML0 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 24 | 1,76208 € | 42,29 € |
| 48 | 1,67813 € | 80,55 € |
| 72 | 1,63069 € | 117,41 € |
| 120 | 1,57283 € | 188,74 € |
| 264 | 1,48765 € | 392,74 € |
| 504 | 1,42131 € | 716,34 € |
| 1.008 | 1,35348 € | 1.364,31 € |
| 2.520 | 1,26881 € | 3.197,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

