
70ADJ-5-FL0G | |
---|---|
DigiKey Part Number | 118-70ADJ-5-FL0GTR-ND - Tape & Reel (TR) 118-70ADJ-5-FL0GCT-ND - Cut Tape (CT) 118-70ADJ-5-FL0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-FL0G |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-FL0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,56200 € | 15,62 € |
25 | 1,46400 € | 36,60 € |
50 | 1,39400 € | 69,70 € |
100 | 1,32740 € | 132,74 € |
250 | 1,24428 € | 311,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,18488 € | 592,44 € |
1.000 | 1,12834 € | 1.128,34 € |
1.500 | 1,09653 € | 1.644,80 € |
2.500 | 1,05774 € | 2.644,35 € |
3.500 | 1,03294 € | 3.615,29 € |
5.000 | 1,00730 € | 5.036,50 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,18960 € |