



70ADJ-4-ML1 | |
|---|---|
DigiKey Part Number | 70ADJ-4-M1-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-4-ML1 |
Description | CONN SPRING MOD MALE 4POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-4-ML1 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52900 € | 15,29 € |
| 30 | 1,41467 € | 42,44 € |
| 60 | 1,34700 € | 80,82 € |
| 120 | 1,28258 € | 153,91 € |
| 270 | 1,21119 € | 327,02 € |
| 510 | 1,15804 € | 590,60 € |
| 1.020 | 1,10275 € | 1.124,80 € |
| 2.520 | 1,03462 € | 2.607,24 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


