
70ADJ-4-ML0G | |
|---|---|
DigiKey Part Number | 70ADJ-4-ML0GTR-ND - Tape & Reel (TR) 70ADJ-4-ML0GCT-ND - Cut Tape (CT) 70ADJ-4-ML0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-4-ML0G |
Description | CONN SPRING MOD MALE 4POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-4-ML0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,45080 € | 36,27 € |
| 50 | 1,38160 € | 69,08 € |
| 100 | 1,31550 € | 131,55 € |
| 250 | 1,23312 € | 308,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17424 € | 587,12 € |
| 1.000 | 1,11820 € | 1.118,20 € |
| 1.500 | 1,08667 € | 1.630,01 € |
| 2.500 | 1,04823 € | 2.620,57 € |
| 3.500 | 1,02366 € | 3.582,81 € |
| 5.000 | 0,99825 € | 4.991,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



