
70ADJ-4-FL0 | |
---|---|
DigiKey Part Number | 70ADJ-4-F-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-4-FL0 |
Description | CONN SPRING MOD FEMALE 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-4-FL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,57000 € | 1,57 € |
10 | 1,33000 € | 13,30 € |
30 | 1,23133 € | 36,94 € |
60 | 1,17233 € | 70,34 € |
120 | 1,11625 € | 133,95 € |
270 | 1,05415 € | 284,62 € |
510 | 1,00786 € | 514,01 € |
1.020 | 0,95976 € | 978,96 € |
2.520 | 0,90046 € | 2.269,16 € |
Unit Price without VAT: | 1,57000 € |
---|---|
Unit Price with VAT: | 1,86830 € |