
70ADJ-3-ML0 | |
|---|---|
DigiKey Part Number | 70ADJ-3-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-3-ML0 |
Description | CONN SPRING MOD MALE 3POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-3-ML0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26000 € | 12,60 € |
| 40 | 1,14275 € | 45,71 € |
| 80 | 1,08800 € | 87,04 € |
| 120 | 1,05725 € | 126,87 € |
| 280 | 0,99586 € | 278,84 € |
| 520 | 0,95327 € | 495,70 € |
| 1.000 | 0,91029 € | 910,29 € |
| 2.520 | 0,85285 € | 2.149,18 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


