
70ADJ-3-FL0G | |
---|---|
DigiKey Part Number | 70ADJ-3-FL0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70ADJ-3-FL0G |
Description | CONN SPRING MOD FEMALE 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-3-FL0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,76514 € | 382,57 € |
Unit Price without VAT: | 0,76514 € |
---|---|
Unit Price with VAT: | 0,91052 € |