
70ADJ-2-ML0 | |
|---|---|
DigiKey Part Number | 70ADJ-2-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-2-ML0 |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-2-ML0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,01800 € | 25,45 € |
| 60 | 0,95683 € | 57,41 € |
| 120 | 0,91108 € | 109,33 € |
| 300 | 0,85397 € | 256,19 € |
| 540 | 0,81928 € | 442,41 € |
| 1.020 | 0,78331 € | 798,98 € |
| 2.520 | 0,73490 € | 1.851,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |





